- Home ›
- All Products›
- D-104-0122-9
D-104-0122-9
TE Connectivity / Raychem Brand
D-104-0122-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-104-0122-9
Search Keywords: D10401229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-104-0122-9
-
Alias/AKA:020733-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Recovered Inside Diameter (Max):.175 in, 4.4 mm
-
Expanded Inside Diameter (Min):.42 in, 10.65 mm
-
Wire Size Range:22 AWG, .34 mm²
-
Wire Temperature (Max):125 °C
-
Operating Temperature (Max):150 °C
-
Pre-Installed Lead:Yes
-
Wire Size:22 – 22 AWG, .34 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1,250
$18.25
2,500
$9.32
3,750
$6.34
5,000 +
$6.22
Click for Quote
Log in
to unlock special pricing