- Home ›
- All Products›
- D-104-00CS672
D-104-00CS672
TE Connectivity / Raychem Brand
D-104-00CS672
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-104-00CS672
Search Keywords: D10400CS672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-104-00CS672
-
Alias/AKA:544445-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Recovered Inside Diameter (Max):.225 in, 5.7 mm
-
Expanded Inside Diameter (Min):.45 in, 11.43 mm
-
Operating Temperature (Max):150 °C
-
Wire Temperature (Max):125 °C
-
Pre-Installed Lead:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
105
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
105
$21.56
210
$11.41
315
$8.03
420 +
$7.87
Click for Quote
Log in
to unlock special pricing