Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

D-104-00

Solder Sleeve 29.75mm Length

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Solder Sleeve 29.75mm Length
Search Keywords: D10400
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: D-104-00
Alias/AKA: 7-1194897-0
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Solder Sleeve Shield Terminator
Color: Transparent Blue
Body Material: Cross-Linked Polyvinylidene Fluoride
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D-104-00 RoHS compliant?
No, D-104-00 is not RoHS compliant.
What is the lead time for D-104-00?
The standard lead time for D-104-00 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,918
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
5 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$7.79
40
$7.71
60
$7.70
100
$7.64
260
$7.35
500
$6.80
1,000 +
$4.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!