- Home ›
- All Products›
- D-103-36
D-103-36
TE Connectivity / Raychem Brand
D-103-36
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
D-103-36
Search Keywords: D10336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-103-36
-
Alias/AKA:624044-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Size:20 – 20 AWG, .5 mm²
-
Expanded Inside Diameter (Min):.275 in, 7 mm
-
Pre-Installed Lead:Yes
-
Wire Temperature (Max):125 °C
-
Operating Temperature (Max):150 °C
-
Wire Size Range:20 AWG, .5 mm²
-
Recovered Inside Diameter (Max):.14 in, 3.56 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
39 Weeks
can ship
3/1/27