- Home ›
- All Products›
- D-103-31CS2724
D-103-31CS2724
TE Connectivity / Raychem Brand
D-103-31CS2724
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-103-31CS2724
Search Keywords: D10331CS2724
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-103-31CS2724
-
Alias/AKA:E53144-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature (Max):150 °C
-
Pre-Installed Lead:No
-
Wire Temperature (Max):125 °C
-
Recovered Inside Diameter (Max):.16 in, 4 mm
-
Expanded Inside Diameter (Min):.28 in, 7.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
200
$11.66
400
$6.17
600
$4.34
800 +
$4.26
Click for Quote
Log in
to unlock special pricing