- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- D-101-45
D-101-45
TE Connectivity / Raychem Brand
Wire to Wire/Pin - Solder Sleeve - Transparent - Blue - 0.180" (4.57mm)
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire to Wire/Pin - Solder Sleeve - Transparent - Blue - 0.180" (4.57mm)
Search Keywords: D10145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-101-45
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Terminator
-
Color:Transparent Blue
-
Body Material:Cross-Linked Modified Polyvinylidene Fluoride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
100
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
400
$3.07
800
$1.89
1,200
$1.49
1,600 +
$1.46
Click for Quote
Log in
to unlock special pricing