Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

D-101-31

Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue
Search Keywords: D10131
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: D-101-31
Alias/AKA: 620143-000
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Solder Sleeve Shield Terminator
Color: Gray/Blue
Body Material: Cross-Linked Polyvinylidene Fluoride
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D-101-31 RoHS compliant?
No, D-101-31 is not RoHS compliant.
What is the lead time for D-101-31?
The standard lead time for D-101-31 is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,518
Ships today, if you order in
On Order:
4,000   can ship 2/1/27
Minimum Order Quantity:
100
Order Increment:
100
49 Weeks can ship 10/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.23
300
$2.17
500
$2.16
1,000
$2.15
2,500
$2.14
5,000
$2.13
7,500
$2.12
10,000 +
$1.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!