- Home ›
- All Products›
- D-101-00CS305
D-101-00CS305
TE Connectivity / Raychem Brand
D-101-00CS305
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-101-00CS305
Search Keywords: D10100CS305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-101-00CS305
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Expanded Inside Diameter (Min):.18 in, 4.55 mm
-
Wire Temperature (Max):125 °C
-
Pre-Installed Lead:No
-
Operating Temperature (Max):150 °C
-
Recovered Inside Diameter (Max):.1 in, 2.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
425
4 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
425
$2.65
850
$1.63
1,275
$1.29
1,700 +
$1.27
Click for Quote
Log in
to unlock special pricing