Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

D-100-31

Connector Terminals Insulation Sleeve Polyvinylidene Fluoride Transparent Blue Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Connector Terminals Insulation Sleeve Polyvinylidene Fluoride Transparent Blue Automotive
Search Keywords: D10031
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: D-100-31
Alias/AKA: 620142-000
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Insulation Sleeve
Color: Transparent Blue
Body Material: Polyvinylidene Fluoride
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D-100-31 RoHS compliant?
No, D-100-31 is not RoHS compliant.
What is the lead time for D-100-31?
The standard lead time for D-100-31 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,262
Can Ship immediately
Manufacturer Stock:
1,800 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
450
25 Weeks can ship 4/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.36
100
$2.74
250
$2.72
450
$2.71
900
$2.50
1,350
$2.30
1,800 +
$2.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!