- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D08273-000
D08273-000
TE Connectivity / Raychem Brand
T1K-095080-25-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
T1K-095080-25-9
Search Keywords: D08273000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D08273-000
-
Alias/AKA:T1K-095080-25-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25000 -
UL Listed:Yes
-
Label Height:.315 in, 8 mm
-
Label Style:Die-Cut
-
Label Type:PCB Identification
-
Printer Technology:Thermal Transfer
-
Label Color:White
-
Number of Labels Across:5
-
Label Material:Polyimide
-
Packaging Quantity:25000
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Adhesive Type:High Temperature Permanent Acrylic Adhesive
-
Recommended Printer:See Printer Ribbon Matrix
-
Packaging Method:Roll
-
Label Thickness:63 Micron
-
Operating Temperature Range:-40 – 300 °C, -40 – 572 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
70 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
12,500
$0.2375
25,000
$0.1257
37,500
$0.0885
50,000 +
$0.0867
Click for Quote
Log in
to unlock special pricing