- Home ›
- All Products›
- D03795-000
D03795-000
TE Connectivity / Raychem Brand
TINEL LOCK BACKSHELL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TINEL LOCK BACKSHELL
Search Keywords: D03795000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D03795-000
-
Alias/AKA:TXR54AC00-1608BI-CS6354
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Shell Size:16 , 16S , 19
-
Adapter Plating Material:Electroless Nickel (Aluminum alloy, SAE AMS-C-26074, Class 3 or Class 4, Grade B) , Electroless Nickel (SAE AMS-C-26074, Class 1, Grade B)
-
Cable Diameter Range:25 – 4 in, 64 – 102 mm
-
Connector System:Cable-to-Cable
-
Adapter Angle:Straight
-
Backshell Material:Aluminum Alloy
-
Sealable:Yes
-
Braid Type:30 Single , 32 Double , 36 Double
-
TE Adapter Code:54
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock , Tinel-Lock Ring
-
TE Connector Interface Code:54
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
13
$864.83
25
$459.38
38
$308.59
50 +
$302.42
Click for Quote
Log in
to unlock special pricing