- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- D01443-000
D01443-000
TE Connectivity / Raychem Brand
NC-254127-10-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
NC-254127-10-9
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 12.70 mm
- Label Width = 25.40 mm
- Nylon Cloth Material
- NC Series
Search Keywords: D01443000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D01443-000
-
Alias/AKA:NC-254127-10-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
543
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
7500
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
250
$0.1572
2,500
$0.1491
5,000
$0.1466
7,500
$0.1444
15,000
$0.1440
22,500
$0.1437
30,000 +
$0.1346
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments