- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D01265-000
D01265-000
TE Connectivity / Raychem Brand
TINEL-LOCK BACKSHELL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TINEL-LOCK BACKSHELL
Search Keywords: D01265000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D01265-000
-
Alias/AKA:TXR41AC00-1205AIS-CS8016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:Straight
-
Cable Diameter Range:.18 – .28 in, 4.5 – 7.1 mm
-
Material:Aluminum Alloy
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Adapter Plating Material:Electroless Nickel
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12
Can Ship immediately
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$241.80
5
$241.20
10
$240.60
13
$240.00
25
$132.14
38
$91.76
50 +
$89.92
Click for Quote
Log in
to unlock special pricing