- Home ›
- All Products›
- CZ9707-000
CZ9707-000
TE Connectivity / Raychem Brand
THX-26C422-414-6X
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
THX-26C422-414-6X
Search Keywords: CZ9707000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CZ9707-000
-
Alias/AKA:THX-26C422-414-6X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:100 Ω
-
Wire Size:26 AWG
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Cable Type:Quadrax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1,250
$23.24
2,500
$11.87
3,750
$8.08
5,000 +
$7.92
Click for Quote
Log in
to unlock special pricing