- Home ›
- All Products›
- CZ8794-000
CZ8794-000
TE Connectivity / Raychem Brand
82/1142-26-2/4/6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
82/1142-26-2/4/6/9-9
Search Keywords: CZ8794000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CZ8794-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Wall Type:Single
-
Wire Size:26 AWG
-
Wire Class:Outer Space
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Conductor Stranding:High Strand Count Conductor
-
Product Type:Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$49.35
1,000
$25.21
1,500
$17.16
2,000 +
$16.82
Click for Quote
Log in
to unlock special pricing