- Home ›
- All Products›
- CZ8539-000
CZ8539-000
TE Connectivity / Raychem Brand
TXR64AZ00-2212AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR64AZ00-2212AI
Search Keywords: CZ8539000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CZ8539-000
-
Alias/AKA:TXR64AZ00-2212AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR12AI
-
Primary Product Plating Material:Zinc Nickel (ASTM B841)
-
Primary Product Material:Aluminum
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Color:Black
-
TE Connector Interface Code:64
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Compatible With Connector Shell Size:22
-
Product Length:1.37 in, 35 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/3/27
Price (USD)
Qty
Unit Price
13
$389.39
25
$213.73
38
$145.05
50 +
$142.15
Click for Quote
Log in
to unlock special pricing