- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CZ7558-000
CZ7558-000
TE Connectivity / Raychem Brand
44A0311-16-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0311-16-3
Search Keywords: CZ7558000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CZ7558-000
-
Alias/AKA:44A0311-16-3
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Material:Cross Linked Modified Polyvinylidene Fluoride
-
Maximum Voltage Rating:2500 VAC
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Insulation Material:Radiation-Crosslinked, Polyalkene
-
Number of Conductors:1
-
Conductor Material:Tin-Coated Copper
-
Wire Source:United States
-
Type:High Performance Cable
-
Color:Orange
-
Product Type:Wire
-
Wire Color:Orange
-
Size:16 AWG
-
Family:44A0311
-
Voltage Rating:2500 V
-
Wire Diameter:.0968 in, 2.46 mm
-
Cable Type:Spec 44
-
Overall Outside Diameter:.097 in, 2.46 mm
-
Wire Size:16 AWG, 1.31 mm²
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Diameter:.056 in, 1.42 mm
-
Operating Temperature:-65 to 150 °C
-
Cable Diameter:2.56 mm
-
Cable Style:Primary
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,780 Feet
Can Ship immediately
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
500 Feet
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$3.79
100
$3.26
250
$3.24
500
$3.22
1,000
$3.20
1,500
$3.19
2,000 +
$3.17
Click for Quote
Log in
to unlock special pricing