- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CZ7165-000
CZ7165-000
TE Connectivity / Raychem Brand
2026H242A-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2026H242A-9
Search Keywords: CZ7165000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CZ7165-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Operating Temperature Range:-65 – 200 °C, -149 – 392 °F
-
Wire Size:26 AWG
-
Cable Type:CANbus
-
Impedance:120 Ω
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
35 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1,250
$26.33
2,500
$13.45
3,750
$9.15
5,000 +
$8.97
Click for Quote
Log in
to unlock special pricing