- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CZ6611-000
CZ6611-000
TE Connectivity / Raychem Brand
TXR40AZ00-1004BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR40AZ00-1004BI
Search Keywords: CZ6611000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CZ6611-000
-
Alias/AKA:TXR40AZ00-1004BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Entry Size:4
-
Adapter Angle:00
-
Adapter Plating Material:Zinc Nickel (ASTM B841) Chromate Chemical Conversion
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Termination Device Included:TR04BI
-
TE Adapter Code:40
-
Overbraid Termination:Tinel-Lock Ring
-
Cable Diameter Range:.125 – .2 in, 3.2 – 5.1 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Material:Aluminum
-
Salt Spray Resistance:500 Hr
-
Connector Shell Size:11 , B
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Color:Black
-
Style:Tinel-Lock Adapter
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
34 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1
$122.96
5
$122.66
10
$122.35
13
$122.04
25
$78.11
38
$61.03
50 +
$59.80
Click for Quote
Log in
to unlock special pricing