- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CZ6607-000
CZ6607-000
TE Connectivity / Raychem Brand
TXR15AZ90-1208AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR15AZ90-1208AI
Search Keywords: CZ6607000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CZ6607-000
-
Alias/AKA:TXR15AZ90-1208AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Tinel-Lock Adapter
-
Adapter Entry Size:8
-
Connector Detail Specification Number:AS31081
-
Connector General Specification Number:AS50151 Solder Contact with ENDBELL
-
Adapter Plating Material:Zinc Nickel (ASTM B841) Chromate Chemical Conversion
-
Salt Spray Resistance:500 Hr
-
Overbraid Termination:Tinel-Lock Ring
-
Connector Shell Size:20 , 22
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Material:Aluminum
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
TE Adapter Code:15
-
Termination Device Included:TR08AI
-
Adapter Angle:90
-
Braid:36 Single
-
Accessory Type:Tinel-Lock Adapter
-
Color:Black
-
Cable Diameter Range:.25 – .4 in, 6.4 – 10.2 mm
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
70 Weeks
can ship
9/16/27
Price (USD)
Qty
Unit Price
13
$973.46
25
$517.09
38
$347.35
50 +
$340.40
Click for Quote
Log in
to unlock special pricing