- Home ›
- All Products›
- CZ4852-000
CZ4852-000
TE Connectivity / Raychem Brand
MTCPQKT2R26PGAA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MTCPQKT2R26PGAA
Search Keywords: CZ4852000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CZ4852-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Number of Rows:2
-
Contact Current Rating (Max):5 A
-
Contact Retention Type within Housing:Retention Clip
-
PCB Mount Retention:With
-
Mating Retention Type:Jackscrew
-
Connector System:Wire-to-Wire
-
Number of Positions:25
-
Contact Retention Within Housing:With
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:With
-
Sealable:No
-
Wire Contact Termination Area Plating Material:Gold
-
Termination Method to Wire & Cable:Crimp
-
Centerline (Pitch):1 in
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Orientation:Vertical
-
Contact Type:Pin
-
Connector Product Type:Housing Kit
-
Connector & Housing Type:Receptacle
-
Shielded:Yes
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Shell Plating Material:Nickel
-
Row-to-Row Spacing:.1 in, .198 in, 2.54 mm, 5.03 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Operating Voltage:1500 VAC, 954 VDC
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shell Size:02
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
3
$2,109.30
5
$1,335.89
8
$861.30
10 +
$844.07
Click for Quote
Log in
to unlock special pricing