- Home ›
- All Products›
- CZ4802-000
CZ4802-000
TE Connectivity / Raychem Brand
55/0314-28-9-L013
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/0314-28-9-L013
Search Keywords: CZ4802000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CZ4802-000
-
Alias/AKA:55/0314-28-9-L013
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:28 AWG, .08 mm²
-
Conductor Diameter Range:.018 – .019 in
-
Product Type:Wire
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Number of Conductors:1
-
Overall Outside Diameter:.022 in, .57 mm
-
Operating Temperature Range:-65 – 200 °C
-
Resistance (Max):74.4 Ω/1000ft @ 20 °C
-
Cable Type:Spec 55/
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Voltage Rating:600 V
-
Strand Size:36 AWG
-
Wire Source:United States
-
Wire Color:White
-
Conductor Diameter:.0145 in, .368 mm
-
Cable Style:Primary
-
Number of Strands:7
-
Wire Diameter:.0225 in, .57 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1,250
$6.24
2,500
$3.29
3,750
$2.26
5,000 +
$2.22
Click for Quote
Log in
to unlock special pricing