- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CZ4503-000
CZ4503-000
TE Connectivity / Raychem Brand
TXR40AZ00-1007BI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ00-1007BI
Search Keywords: CZ4503000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CZ4503-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector General Specification Number:MIL-DTL-38999 Series IV/Class C,F,W
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Cable Diameter Range:.219 – .35 in, 5.6 – 8.9 mm
-
Termination Device Included:TR07BI
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Adapter Angle:00
-
Adapter Entry Size:7
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Salt Spray Resistance:500 Hr
-
Material:Aluminum
-
Overbraid Termination:Tinel-Lock Ring
-
Color:Black
-
Braid:32 Double
-
Accessory Type:Tinel-Lock Adapter
-
Connector Shell Size:11 , B
-
TE Adapter Code:40
-
Connector Detail Specification Number:D38999/20
-
Style:Tinel-Lock Adapter
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Plating Material:Zinc Nickel (ASTM B841) Chromate Chemical Conversion
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
13
$198.31
25
$109.19
38
$75.83
50 +
$74.31
Click for Quote
Log in
to unlock special pricing