- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- CZ4500-000
CZ4500-000
TE Connectivity / Raychem Brand
TXR40AZ90-1610BI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ90-1610BI
Search Keywords: CZ4500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CZ4500-000
-
Alias/AKA:TXR40AZ90-1610BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:17
-
Angular Function:90 °
-
Body Material:Aluminum Alloy
-
Body Plating:Zinc Nickel
-
Entry Size:15.88 mm
-
Operating Temperature:-65 to 175 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
70 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
13
$452.80
25
$248.54
38
$168.68
50 +
$165.30
Click for Quote
Log in
to unlock special pricing