- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CZ4497-000
CZ4497-000
TE Connectivity / Raychem Brand
TX54AZ90-0804
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TX54AZ90-0804
Search Keywords: CZ4497000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CZ4497-000
-
Alias/AKA:TX54AZ90-0804
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Connector General Specification Number:AS81703 Series 3/Class E,L
-
Adapter Angle:90
-
TE Adapter Code:54
-
Adapter Plating Material:Zinc Nickel per ASTM B841 over Suitable Underplated & Chromate
-
Adapter Entry Size:04
-
Connector Shell Size:08 , 8 S
-
Connector Detail Specification Number:M83723/83
-
Cable Diameter Range:125 – 2 in, 32 – 51 mm
-
Style:Tinel-Lock
-
Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
101
can ship
MOQ for out of Stock Qty:
13
63 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
1
$526.18
5
$524.86
10
$523.55
13
$522.24
25
$286.65
38
$194.54
50 +
$190.65
Click for Quote
Log in
to unlock special pricing