- Home ›
- All Products›
- CZ4362-000
CZ4362-000
TE Connectivity / Raychem Brand
TXR15AZ45-2422AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR15AZ45-2422AI
Search Keywords: CZ4362000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CZ4362-000
-
Alias/AKA:TXR15AZ45-2422AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR22AI
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – 1.38 in, .2 – 34.9 mm
-
Primary Product Material:Aluminum
-
Product Length:2.12 in, 56.2 mm
-
Compatible With Connector Shell Size:36
-
Primary Product Color:Black
-
Primary Product Plating Material:Zinc Nickel (ASTM B841)
-
Body Orientation:45°
-
TE Connector Interface Code:15
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
45 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
13
$1,293.59
25
$687.13
38
$461.58
50 +
$452.35
Click for Quote
Log in
to unlock special pricing