- Home ›
- All Products›
- CZ4024-000
CZ4024-000
TE Connectivity / Raychem Brand
D-436-96-CS2897
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-436-96-CS2897
Search Keywords: CZ4024000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CZ4024-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Serrated:Yes
-
Heavy Duty:No
-
Packaging Method:Bag/Box
-
Sealable:Yes
-
Splice Features:Splice Kit
-
Number of Serrations:4
-
Compatible With Wire & Cable Type:Discrete Wire
-
Barrel Type:Closed
-
Barrel Inside Diameter:.175 in, 4.45 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Wire Size:10 – 8 AWG, 5874 – 13100 CMA, 5.26 – 8.6 mm²
-
Primary Product Material:Copper Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
500
$52.82
1,000
$26.98
1,500
$18.37
2,000 +
$18.00
Click for Quote
Log in
to unlock special pricing