- Home ›
- All Products›
- CZ3865-000
CZ3865-000
TE Connectivity / Raychem Brand
TXR40AZ90-1007AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ90-1007AI
Search Keywords: CZ3865000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CZ3865-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR07AI
-
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Compatible With Connector Shell Size:11 , B
-
Primary Product Plating Material:Zinc Nickel (ASTM B841)
-
TE Connector Interface Code:40
-
Primary Product Material:Aluminum
-
Body Orientation:Right Angle
-
Primary Product Color:Black
-
Product Length:.944 in, 24 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
70 Weeks
can ship
10/11/27
Price (USD)
Qty
Unit Price
13
$523.63
25
$287.41
38
$195.06
50 +
$191.16
Click for Quote
Log in
to unlock special pricing