- Home ›
- All Products›
- CZ3765-000
CZ3765-000
TE Connectivity / Raychem Brand
222D953-25-15/180-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222D953-25-15/180-0
Search Keywords: CZ3765000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CZ3765-000
-
Alias/AKA:222D953-25-15/180-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:Yes
-
Government Qualified:No
-
Lipped:Yes
-
Material Code:25
-
Power Cable Accessory:No
-
Material:Fluid Resistant Modified Elastomer
-
Molded Part Shape Code:222
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Approved Standards:VG95343 Parts 6,7,8 and 9
-
Molded Part Shape:90°
-
Cable Diameter Range:1.02 – 1.35 in, 26 – 34.2 mm
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Inside Diameter as Supplied:1.35 in, 34.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
45 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
25
$89.79
50
$47.54
75
$33.45
100 +
$32.78
Click for Quote
Log in
to unlock special pricing