- Home ›
- All Products›
- CZ3763-000
CZ3763-000
TE Connectivity / Raychem Brand
TXR54SJ90-1408BI
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
TXR54SJ90-1408BI
Search Keywords: CZ3763000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CZ3763-000
-
Alias/AKA:TXR54SJ90-1408BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR08BI
-
Salt Spray Resistance:1000 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Primary Product Material:Corrosion Resisting Steel
-
TE Connector Interface Code:54
-
Product Length:1.196 in, 30.4 mm
-
Compatible With Connector Shell Size:12 , 14 , 14S
-
Body Orientation:Right Angle
-
Primary Product Plating Material:Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$153.23
5
$139.16
10
$130.69
15
$122.90
25
$120.50
50 +
$101.30
Click for Quote
Log in
to unlock special pricing