Image is representational - see mfr. specs

202D253-25-11/86-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
202D253-25-11/86-0
Search Keywords: CZ3295000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CZ3295-000
  • Alias/AKA:
    202D253-25-11/86-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Approved Standards:
    VG95343 Parts 6,7,8 and 9
  • Material:
    Fluid Resistant Modified Elastomer
  • Lipped:
    Yes
  • Material Code:
    25
  • Government Qualified:
    No
  • Molded Part Shape:
    Straight
  • Adhesive Pre-Coat:
    Yes
  • Adhesive Type:
    High Performance Pre-Coat Adhesive
  • Molded Part Shape Code:
    202
  • Power Cable Accessory:
    No
  • Fluid/Chemical Resistance:
    Long-Term Exposure at High Temperature
  • Operating Temperature Range:
    -75 – 150 °C, -103 – 302 °F
  • Inside Diameter as Supplied:
    1.47 in, 37.3 mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
24 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
19
$77.05
38
$47.42
57
$37.54
75 +
$36.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!