- Home ›
- All Products›
- CZ2551-000
CZ2551-000
TE Connectivity / Raychem Brand
55A1141-16-2/4/5/6-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1141-16-2/4/5/6-9
Search Keywords: CZ2551000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CZ2551-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:16 AWG
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
50 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
250
$14.38
500
$7.61
750
$5.36
1,000 +
$5.25
Click for Quote
Log in
to unlock special pricing