- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- CZ2549-000
TE Connectivity / Raychem Brand
CZ2549-000
Hook-up Wire 16AWG 6.57mm White 600VAC
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Hook-up Wire 16AWG 6.57mm White 600VAC
Search Keywords: CZ2549000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CZ2549-000
-
Alias/AKA:55A6871-16-MST4-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Conductor Material:N/A
-
Cable Diameter:6.57 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:150(Max) °C
-
Color:White
Product Guides
+
Frequently Asked Questions
Is CZ2549-000 RoHS compliant?
Yes, CZ2549-000 is RoHS compliant.
What is the lead time for CZ2549-000?
The standard lead time for CZ2549-000 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
250
$14.39
500
$7.62
750
$5.36
1,000 +
$5.25
Click for Quote
Log in
to unlock special pricing