- Home ›
- All Products›
- CZ2515-000
CZ2515-000
TE Connectivity / Raychem Brand
HRSR-175FR-10/226-NM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HRSR-175FR-10/226-NM
Search Keywords: CZ2515000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CZ2515-000
-
Alias/AKA:HRSR-175FR-10/226-NM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Shrink Temperature (Min):90 °C
-
Packaging Method:Piece
-
Shrink Ratio:5.6:1
-
Operating Temperature Range:-55 – 90 °C
-
Recovery Temperature:121 °C
-
Primary Product Material:Crosslinked Polyolefin
-
Primary Product Color:Black
-
Product Source:UK , US
-
Recovered Inside Diameter (Max):.32 in, 8.1 mm
-
Recovered Wall Thickness (Nominal):.095 in, 2.41 mm
-
Expanded Inside Diameter (Min):1.75 in, 44.5 mm
-
Wall Type:Single Wall
-
Mechanical Resistance:Abrasion , Mechanical Damage
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3600
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3,600
$98.19
7,200
$50.15
10,800
$34.14
14,400 +
$33.45
Click for Quote
Log in
to unlock special pricing