- Home ›
- All Products›
- CZ2039-000
TE Connectivity / Raychem Brand
CZ2039-000
202D211-4-01-0
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
202D211-4-01-0
Search Keywords: CZ2039000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CZ2039-000
-
Alias/AKA:202D211-4-01-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
Supplier Standard Pack:
1 -
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Power Cable Accessory:No
-
Adhesive Pre-Coat:No
-
Adhesive Type:Adhesive Purchased Separately
-
Material Code:4
-
Approved Standards:SAE AS I 81765/1, Type II
-
Material:Polyolefin Flexible Modified
-
Adhesive Options:/42 Precoat
-
Molded Part Shape:Straight
-
Lipped:Yes
-
Molded Part Shape Code:202
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Wire/Cable Outside Diameter:.276 in , 7 mm
-
Connector or Backshell Outside Diameter:.47 in , 12 mm
Product Guides
+
Frequently Asked Questions
Is CZ2039-000 RoHS compliant?
Yes, CZ2039-000 is RoHS compliant.
What is the lead time for CZ2039-000?
The standard lead time for CZ2039-000 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
36 Weeks
can ship
5/19/27
Price (USD)
Qty
Unit Price
38
$40.51
75
$25.26
113
$19.91
150 +
$19.51
Click for Quote
Log in
to unlock special pricing