- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CZ1313-000
CZ1313-000
TE Connectivity / Raychem Brand
D-500-L457-3-613-078
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
D-500-L457-3-613-078
Search Keywords: CZ1313000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CZ1313-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Design:With Internal Terminator
-
Operating Temperature (Max):150 °C
-
Cable Length:78 in, 1981 mm
-
Eyelet:Without
-
Product Type:Data Bus Component
-
Connection Type:Solder
-
Cable Type:10613 (Double Optimized Shield Cable)
-
Number of Stubs:3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
70 Weeks
can ship
9/20/27
Price (USD)
Qty
Unit Price
2
$1,684.44
3
$1,189.02
4
$941.31
5 +
$922.48
Click for Quote
Log in
to unlock special pricing