- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CZ1116-000
CZ1116-000
TE Connectivity / Raychem Brand
7726D0664-96
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7726D0664-96
Search Keywords: CZ1116000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CZ1116-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Impedance:77 Ω
-
Cable Type:Cheminax
-
Wire Size:26 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
625
$23.05
1,250
$11.77
1,875
$8.01
2,500 +
$7.85
Click for Quote
Log in
to unlock special pricing