- Home ›
- All Products›
- CZ0449-000
CZ0449-000
TE Connectivity / Raychem Brand
D-500-L457-4-6D3-120
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-L457-4-6D3-120
Search Keywords: CZ0449000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CZ0449-000
-
Alias/AKA:D-500-L457-4-6D3-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coupler Type:Ultra-Lightweight In-Line Microcoupler
-
Operating Temperature (Max):150 °C
-
Number of Stubs:4
-
Cable Assembly Length:10 ft, 3.05 m
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
2
$2,483.62
3
$1,747.73
4
$1,352.19
5 +
$1,325.15
Click for Quote
Log in
to unlock special pricing