- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CY7719-000
CY7719-000
TE Connectivity / Raychem Brand
202D221-12-92-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D221-12-92-0
Search Keywords: CY7719000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CY7719-000
-
Alias/AKA:202D221-12-92-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Flexible Viton
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 200 °C
-
Inside Diameter After Shrinking:15/7.4 mm
-
Inside Diameter Before Shrinking:25.7/25.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
202
can ship
MOQ for out of Stock Qty:
19
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$82.34
5
$81.53
10
$80.93
19
$76.60
38
$76.41
57
$76.22
75 +
$67.46
Click for Quote
Log in
to unlock special pricing