- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CY6594-000
CY6594-000
TE Connectivity / Raychem Brand
D-200-0234-HAF
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
D-200-0234-HAF
Search Keywords: CY6594000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CY6594-000
-
Alias/AKA:D-200-0234-HAF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Heavy Duty:No
-
Barrel Type:Closed Barrel
-
Accessory Type:Splice
-
Terminal & Splice Type:Splice
-
Packaging Method:Bag/Box
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Serrated:No
-
Splice Capacity:1
-
Sealable:Yes
-
Wire/Cable Type:Shielded Cable
-
Splice Features:Splice Kit
-
Splice Type:Immersion Resistant Splice
-
Splice Material:Nickel-Plated
-
Wire Size:16 – 12 AWG
-
Government Qualified:No
-
Product Type:SolderShield Splice Kit
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$158.39
5
$158.00
10
$157.60
25
$157.20
50
$83.22
75
$58.57
100 +
$57.40
Click for Quote
Log in
to unlock special pricing