- Home ›
- All Products›
- CY4499-000
CY4499-000
TE Connectivity / Raychem Brand
7724A1524-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7724A1524-9
Search Keywords: CY4499000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CY4499-000
-
Alias/AKA:7724A1524-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Impedance:77 Ω
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
13 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
625
$37.46
1,250
$19.13
1,875
$13.03
2,500 +
$12.76
Click for Quote
Log in
to unlock special pricing