- Home ›
- All Products›
- CY3489-000
TE Connectivity / Raychem Brand
CY3489-000
44AM1111-24-6-6CS2275B
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
44AM1111-24-6-6CS2275B
Search Keywords: CY3489000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CY3489-000
-
Alias/AKA:44AM1111-24-6-6CS356
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
-
Cable Type:MIL-DTL-27500
-
Wire Color (Stripe):Blue
-
Wire Color (Base):Blue
Frequently Asked Questions
Is CY3489-000 RoHS compliant?
Yes, CY3489-000 is RoHS compliant.
What is the lead time for CY3489-000?
The standard lead time for CY3489-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
11 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1,250
$4.39
2,500
$2.32
3,750
$1.59
5,000 +
$1.56
Click for Quote
Log in
to unlock special pricing