- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CY2581-000
CY2581-000
TE Connectivity / Raychem Brand
7726S1LL4-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7726S1LL4-9
Search Keywords: CY2581000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CY2581-000
-
Alias/AKA:7726S1LL4-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:26 AWG
-
Cable Type:Cheminax
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Impedance:77 Ω
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
44 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
625
$25.20
1,250
$12.87
1,875
$8.76
2,500 +
$8.59
Click for Quote
Log in
to unlock special pricing