- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CY2332-000
CY2332-000
TE Connectivity / Raychem Brand
D-500-L458-2-C86-360
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-L458-2-C86-360
Search Keywords: CY2332000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CY2332-000
-
Alias/AKA:D-500-L458-2-C86-360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:360 in, 9144 mm
-
Connection Type:Solder
-
Product Type:Data Bus Component
-
Cable Type:7724C8664 (EMP Hardened)
-
Eyelet:Without
-
Number of Stubs:2
-
Design:With Internal Terminator but with Reverse Bus
-
Operating Temperature (Max):150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
70 Weeks
can ship
9/15/27
Price (USD)
Qty
Unit Price
2
$5,417.23
3
$3,689.15
4
$2,825.11
5 +
$2,768.61
Click for Quote
Log in
to unlock special pricing