- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- CY2078-000
CY2078-000
TE Connectivity / Raychem Brand
44AM1121-20-9/96-2L-C2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44AM1121-20-9/96-2L-C2275
Search Keywords: CY2078000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CY2078-000
-
Alias/AKA:44AM1121-20-9/96-2L-C2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Wire Size:20 AWG
-
Voltage Rating:600 VAC
-
Cable Type:MIL-DTL-27500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
73 Weeks
can ship
10/6/27
Price (USD)
Qty
Unit Price
1,250
$3.37
2,500
$1.79
3,750
$1.26
5,000 +
$1.23
Click for Quote
Log in
to unlock special pricing