- Home ›
- All Products›
- CY0840-000
CY0840-000
TE Connectivity / Raychem Brand
D-500-L455-1-612-012
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-L455-1-612-012
Search Keywords: CY0840000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CY0840-000
-
Alias/AKA:D-500-L455-1-612-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coupler Type:Ultra-Lightweight In-Line Microcoupler
-
Operating Temperature (Max):150 °C
-
Number of Stubs:1
-
Cable Assembly Length:1 ft, .305 m
-
Termination Method to Wire & Cable:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
70 Weeks
can ship
9/15/27
Price (USD)
Qty
Unit Price
3
$719.18
5
$456.89
7
$344.48
9 +
$337.59
Click for Quote
Log in
to unlock special pricing