- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- CXA-0140-22-6/9-9CS2405
CXA-0140-22-6/9-9CS2405
TE Connectivity / Raychem Brand
Shielded Multi-Conductor Cable 2Conductors 22AWG 3.2mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shielded Multi-Conductor Cable 2Conductors 22AWG 3.2mm 600VAC White
Search Keywords: CXA014022699CS2405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CXA-0140-22-6/9-9CS2405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Shielded Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1,250
$2.019
2,500
$1.069
3,750
$0.752
5,000 +
$0.737
Click for Quote
Log in
to unlock special pricing