- Home ›
- All Products›
- CXA-0066-24-1-9CS2973
CXA-0066-24-1-9CS2973
TE Connectivity / Raychem Brand
HOOK-UP 24AWG 600V WHITE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HOOK-UP 24AWG 600V WHITE
Search Keywords: CXA00662419CS2973
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CXA-0066-24-1-9CS2973
-
Alias/AKA:E04780-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
173
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
50 Weeks
can ship
4/30/27
Price (USD)
Qty
Unit Price
50
$4.30
250
$4.29
500
$4.27
1,250
$4.26
2,500
$2.25
3,750
$1.55
5,000 +
$1.52
Click for Quote
Log in
to unlock special pricing