- Home ›
- All Products›
- CX9116-000
CX9116-000
TE Connectivity / Raychem Brand
Banding Backshell
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Banding Backshell
Search Keywords: CX9116000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CX9116-000
-
Alias/AKA:BND40AC00-2016A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:.01 – 1 in, .2 – 25.4 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Termination Device Type:Band Adapter , Band Strap
-
Overbraid Termination:Band
-
Color:Bright
-
Salt Spray Resistance:48 Hr
-
Connector Shell Size:21 , G
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Termination Device Included:Band
-
Adapter Angle:Straight
-
Backshell Material:Aluminum
-
Adapter Entry Size:16
-
TE Adapter Code:40
-
Cable Diameter Range:.5 – .8 in, 12.7 – 20.3 mm
-
Pluggable I/O Accessory Type:Band
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$33.51
10
$32.89
19
$32.27
39
$31.03
50
$24.70
100
$19.63
250 +
$17.73
Click for Quote
Log in
to unlock special pricing