- Home ›
- All Products›
- CX7844-000
CX7844-000
TE Connectivity / Raychem Brand
55PC212A-26-6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC212A-26-6/9-9
Search Keywords: CX7844000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CX7844-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:26 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Voltage Rating:600 VAC
-
Conductor Material:Silver-Coated Ultra High Strength Copper Alloy
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
30 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
500
$9.59
1,000
$5.06
1,500
$3.48
2,000 +
$3.41
Click for Quote
Log in
to unlock special pricing